PDP SEO Portlet

1N5818

Diode Schottky 30V 1A 2-Pin DO-41

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5818
Secondary Manufacturer Part#: 1N5818
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5818 is a Schottky Power Diode with moulded plastic case and solderable axial-lead as per MIL-STD-202 standard.

  • Colour band denotes cathode end
  • Low forward voltage drop
  • High current capability
  • High reliability
  • High surge current capability

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-41
Single
Through Hole
25 A
600 mV
2
150 °C
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:126  Mult:1  
USD $:
126+
$4.851
252+
$4.82625
504+
$4.8015
1008+
$4.77675
2016+
$4.752