1N5818/TR
Diode Schottky 30V 1A 2-Pin DO-41
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: 1N5818/TR
Secondary Manufacturer Part#: 1N5818/TR
- RoHS 10 Compliant
- Tariff Charges
The 1N5818 is a Schottky Power Diode with moulded plastic case and solderable axial-lead as per MIL-STD-202 standard.
- Colour band denotes cathode end
- Low forward voltage drop
- High current capability
- High reliability
- High surge current capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-41 | ||
| Single | ||
| Through Hole | ||
| 25 A | ||
| 600 mV | ||
| 2 | ||
| 150 °C | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |