1N5811
Diode Switching 150V 6A 2-Pin Case E
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: 1N5811
Secondary Manufacturer Part#: 1N5811
- RoHS 10 Compliant
- Tariff Charges
The 1N5811 is a high efficiency Power Rectifier allows circuit designers to design high current, high frequency supplies to 500kHz with very low diode losses. The high forward surge capability makes these devices useful in protective circuits.
- Exceptional efficiency
- Low forward voltage
- Extremely fast reverse recovery time
- Small size
- 45pF Typical junction capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| Axial Leaded | ||
| Single | ||
| 125 A | ||
| 875 mV | ||
| 2 | ||
| 175 °C | ||
| 150 V | ||
| 30 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |