PDP SEO Portlet

1N5652A

Diode TVS Single Uni-Dir 53V 1.5KW 2-Pin DO-13

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5652A
Secondary Manufacturer Part#: 1N5652A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This popular Transient Voltage Suppressor (TVS) series for 1N5652A JEDEC registered selections for unidirectional devices. All have the same high Peak Pulse Power rating of 1500 W with extremely fast response times. They are also available in military qualified selections as described in the Features section herein. They are most often used for protecting against transients from inductive switching environments, induced RF effects, or induced secondary lightning effects as found in lower surge levels of IEC61000-4-5. They are also very successful in protecting airborne avionics and electrical systems. Since their response time is virtually instantaneous, they can also protect from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

  • Unidirectional TVS series for thru-hole mounting
  • Suppresses transients up to 1500 watts @ 10/1000 µs
  • Clamps transient in less than 100 pico seconds
  • Working voltage (VWM) 53V
  • Hermetic sealed DO-13 metal package
  • JAN/TX/TXV military qualifications also available for the tighter tolerance “A” suffix devices per MIL-PRF-19500/500 by adding the JAN, JANTX, or JANTXV prefix
  • Plastic axial-leaded equivalents available.

Technical Attributes

Find Similar Parts

Description Value
85 V
DO-13 (DO-202AA)
65.1 V
Through Hole
2
175 °C
53 V
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$14.31268
200+
$14.19211
400+
$14.07029
800+
$13.94734
1600+
$13.82809