PDP SEO Portlet

1N5616

Diode Switching 400V 1A 2-Pin Case A

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5616
Secondary Manufacturer Part#: 1N5616
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This “standard recovery” surface mount rectifier diode series is military qualified to MIL-PRF-19500/427 and is ideal for high-reliability applications where a failure cannot betolerated. These industry-recognized 1.0 Amp rated rectifiers for working peak reverse voltages from 200 to 1000 volts are hermetically sealed with voidless-glass construction using an internal “Category I” metallurgical bond. These devices are also available inaxial-leaded thru-hole package configurations. Microsemi also offers numerous other rectifier products to meet higher and lower current ratings with various recovery time speed requirements including fast andultrafast device types in both through-hole and surface mount packages.

  • Surface mount package series equivalent to the JEDEC registered 1N5616US
  • Voidless hermetically sealed glass package
  • Triple-Layer Passivation
  • Internal “Category I” Metallurgical bonds
  • Working Peak Reverse Voltage 200 to 1000 Volts.
  • JAN, JANTX, JANTXV, and JANS available per MIL-PRF-19500/427
  • Axial-leaded equivalents also available

Technical Attributes

Find Similar Parts

Description Value
1
Axial Leaded
Single
30 A
1.3 V
2
200 °C
400 V
200 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:288  Mult:1  
USD $:
288+
$2.6
576+
$2.57786
1152+
$2.5558
2304+
$2.53353
4608+
$2.51165