PDP SEO Portlet

1N5557

Diode TVS Single Uni-Dir 49.3V 1.5KW 2-Pin DO-13

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5557
Secondary Manufacturer Part#: 1N5557
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Transient Voltage Suppressor (TVS) series for 1N5557 is JEDEC registered selections for unidirectional devices. All have the same high Peak Pulse Power rating of 1500 W with extremely fast response times. They are also available in military qualified selections as described in the Features section herein. They are most often used for protecting against transients from inductive switching environments, induced RF effects, or induced secondary lightning effects as found in lower surge levels of IEC61000-4-5. They are also very successful in protecting airborne avionics and electrical systems.

  • Unidirectional TVS series for thru-hole mounting
  • Working voltage (VWM) range 49V
  • Hermetic sealed DO-13 metal package
  • JAN/TX/TXV military qualifications also available per MIL-PRF-19500/500 by adding the JAN, JANTX, or JANTXV prefix
  • For bidirectional TVS in the same DO-13 package
  • Surface mount equivalent packages also available
  • Plastic axial-leaded equivalents available.

Technical Attributes

Find Similar Parts

Description Value
Through Hole
2
175 °C
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$16.80236
200+
$16.66082
400+
$16.5178
800+
$16.37346
1600+
$16.23347