PDP SEO Portlet

1N5552

Standard Recovery Rectifier, 600 V, 3 A, Single, 1.2 V, 2 us, 100 A, Axial Leaded, 2 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5552
Secondary Manufacturer Part#: 1N5552
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5552 is a glass passivated Silicon Rectifier with plated axial leads terminals, 1-piece glass and hermetically sealed case. The silicon rectifier features high temperature metallurgically bonded and medium switching for good efficiency. Colour band denotes cathode polarity.

  • 420V Maximum RMS voltage
  • 600V Maximum DC blocking voltage
  • 660V at 50µA Minimum reverse breakdown voltage
  • 100pF Maximum junction capacitance

Technical Attributes

Find Similar Parts

Description Value
3 A
Axial Leaded
Single
100 A
1.2 V
2
175 °C
600 V
200 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  162.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:164  Mult:1  
USD $:
164+
$4.57647
328+
$4.5375
656+
$4.49867
1312+
$4.45948
2624+
$4.42096