PDP SEO Portlet

1N5551US

Diode Switching 400V 5A 2-Pin E-MELF

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5551US
Secondary Manufacturer Part#: 1N5551US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This “standard recovery” surface mount rectifier diode series is military qualified and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 5.0 amp rated rectifiers for working peak reverse voltages from 200 to 1000 volts are hermetically sealed with voidless-glass construction using an internal “Category 1” metallurgical bond. These devices are also available in axial-leaded packages for thru-hole mounting.

  • Working Peak Reverse Voltage is 400V
  • JEDEC registered.
  • Voidless hermetically sealed glass package.
  • Extremely robust construction.
  • Quadruple-layer passivation.
  • Internal “Category 1” metallurgical bonds.
  • RoHS compliant versions available (commercial grade only).

Technical Attributes

Find Similar Parts

Description Value
3
SquareMELF
Single
100 A
1.2 V
2
175 °C
400 V
200 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.1446
2+
$5.91825
4+
$5.8879
8+
$5.85755
16+
$5.6832