PDP SEO Portlet

1N5520BUR-1

Diode Zener Single 3.9V 5% 500mW 2-Pin DO-213AA

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5520BUR-1
Secondary Manufacturer Part#: 1N5520BUR-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5520BUR-1 series of 0.5 watt glass surface mount Zener provides voltage regulators with standard tolerance. These glass surface mount devices are available with an internal metallurgical bond option. This type of bonded Zener package construction is also in JAN, JANTX, and JANTXV military qualifications.

  • JEDEC registered 1N5520BUR-1
  • Nominal Zener Voltage 3.9V
  • Voltage tolerances of ± 5%
  • Internal metallurgical bond
  • JAN, JANTX, and JANTXV qualification per MIL-PRF-19500/437 available
  • RoHS compliant versions available (commercial grade only).

Technical Attributes

Find Similar Parts

Description Value
2
175 °C
3.9

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:179  Mult:1  
USD $:
179+
$3.5672
190+
$3.549
360+
$3.5308
900+
$3.5126
1800+
$3.4944