PDP SEO Portlet

1N5243B

Diode Zener Single 13V 5% 500mW 2-Pin DO-7

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N5243B
Secondary Manufacturer Part#: 1N5243B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5243B is a Zener Diode for voltage stabilization. Colour band denotes cathode end polarity.

  • High reliability
  • Very sharp reverse characteristic
  • Low reverse current level
  • ±5% VZ tolerance
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
DO-35
2
175 °C
13 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:455  Mult:1  
USD $:
455+
$1.84
910+
$1.78064
1820+
$1.74684
3640+
$1.71429
7280+
$1.6965