1N4964
Diode Zener Single 18V 5% 5W 2-Pin Case E
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: 1N4964
Secondary Manufacturer Part#: 1N4964
- RoHS 10 Compliant
- Tariff Charges
This Zener Voltage Regulator series is military qualified to MIL-PRF- 19500/356 and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 5 Watt Zener Voltage Regulators are hermetically sealed with voidless-glass construction using an internal metallurgical bond.
- Nominal Zener Voltage is 18V
- Voidless hermetically sealed glass package
- Extremely robust construction
- Triple-layer passivation
- Internal “Category I” Metallurgical bonds
- JAN, JANTX, JANTXV, and JANS available per MILPRF-19500/356
- Surface mount equivalents also available in a square end-cap MELF configuration with “US” suffix
- Regulates voltage over a broad operating current and temperature range
- Standard voltage tolerance is ±5%
- Flexible axial-lead mounting terminals
- Nonsensitive to ESD per MIL-STD-750 Method 1020
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Axial Leaded | ||
| Through Hole | ||
| 2 | ||
| 175 °C | ||
| 5 | ||
| 18 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100040 |