1N4579A-1
Diode Zener Single 6.4V 5% 0.5W 2-Pin DO-35
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| DO-7 | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 6.4 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100040 |