1N4480US
Diode Zener Single 43V 5% 1.5W 2-Pin A-MELF
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: 1N4480US
Secondary Manufacturer Part#: 1N4480US
- RoHS 10 Compliant
- Tariff Charges
This surface mount, Zener voltage regulator series is military qualified to MIL-PRF-19500/406 and is ideal for high-reliability applications where a failure cannot be tolerated. These industryrecognized 1.5 watt Zener voltage regulators are hermetically sealed with void-less glass construction using an internal metallurgical bond.
- Nominal Zener Voltage is 43V
- Popular JEDEC registered
- Void-less hermetically sealed glass package.
- Triple-layer passivation.
- Extremely robust construction.
- Internal “Category 1” metallurgical bonds.
- JAN, JANTX, JANTXV and JANS qualifications are available per MIL-PRF-19500/406.
- RoHS compliant versions available (commercial grade only).
- Standard Tolerance is ±5%.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SquareMELF | ||
| Surface Mount | ||
| 2 | ||
| 175 °C | ||
| 1.5 | ||
| 43 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100040 |