PDP SEO Portlet

1N4471

Diode Zener Single 18V 5% 1.5W 2-Pin Case A

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N4471
Secondary Manufacturer Part#: 1N4471
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Zener voltage regulator series is military qualified to MIL-PRF-19500/406 and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 1.5 watt Zener voltage regulators are hermetically sealed with void-less glass construction using an internal metallurgical bond.

  • Nominal Zener Voltage is 18V
  • Popular JEDEC registered
  • Void-less hermetically sealed glass package.
  • Triple-layer passivation.
  • Extremely robust construction.
  • Internal “Category 1” metallurgical bonds.
  • JAN, JANTX, JANTXV and JANS qualifications are available per MIL-PRF-19500/406.
  • RoHS compliant versions available (commercial grade only).
  • Tolerance is ±5%.

Technical Attributes

Find Similar Parts

Description Value
DO-41
Through Hole
2
175 °C
1.5
18 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:102  Mult:1  
USD $:
102+
$8.33333
204+
$8.06452
408+
$7.91139
816+
$7.76398
1632+
$7.57576