PDP SEO Portlet

1N4470

Diode Zener Single 16V 5% 1.5W 2-Pin Case A

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N4470
Secondary Manufacturer Part#: 1N4470
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Zener voltage regulator series is military qualified to MIL-PRF-19500/406 and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 1.5 watt Zener voltage regulators are hermetically sealed with void-less glass construction using an internal metallurgical bond. It includes Zener selections from 3.3 to 200 volts in standard 5% tolerance. 1% and 2% tolerance versions are also available. Microsemi also offers numerous other Zener products to meet higher and lower power ratings in both thru-hole and surface mount packages.

  • Nominal Zener voltage 16V
  • Popular JEDEC registered series.
  • Void-less hermetically sealed glass package
  • Triple-layer passivation
  • Extremely robust construction.
  • Internal "Category 1"" metallurgical bonds for 1N4462US thru 1N4496US and ""Category III"" for 1 N6485US thru 1N6491US as well as 1N4460US and 1N4461US
  • JAN, JANTX, JANTXV and JANS qualifications are available per MIL-PRF-19500/406.
  • RoHS compliant versions available (commercial grade only).
"

Technical Attributes

Find Similar Parts

Description Value
DO-41
Through Hole
2
175 °C
1.5
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$8.52
200+
$8.24516
400+
$8.08861
800+
$7.93789
1600+
$7.74546