1N4248
Diode Standard Recovery 800V 1A 2-Pin Case A
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: 1N4248
Secondary Manufacturer Part#: 1N4248
- RoHS 10 Compliant
- Tariff Charges
This “standard recovery” rectifier diode series is military qualified to MIL-PRF-19500/286 and is ideal for high-reliability applications where a failure cannot be tolerated. These industry-recognized 1.0 Amp rated rectifiers for working peak reverse voltages are hermetically sealed with voidless-glass construction using an internal “Category I” metallurgical bond. These devices are similar in ratings, where surface mount MELF package configurations are available by adding a “US” suffix.
- Working Peak Reverse Voltage 800 V
- Voidless hermetically sealed glass package
- Internal “Category I” Metallurgical bonds
- JAN, JANTX, and JANTXV available per MIL-PRF-19500/286
- Surface mount equivalents also available in a square end-cap MELF configuration with “US” suffix.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| Axial Leaded | ||
| Single | ||
| 25 | ||
| 1.3 | ||
| 2 | ||
| 175 °C | ||
| 800 | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |