PDP SEO Portlet

1N4150UR-1

Diode Small Signal Switching 75V 200mA 2-Pin DO-213AA

Manufacturer:Microchip
Avnet Manufacturer Part #: 1N4150UR-1
Secondary Manufacturer Part#: 1N4150UR-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Breakdown Voltage is 75V
  • Available in JAN,JANTX and JANTXV per MIL-PRF-19500/231
  • Switching Diode
  • Hermetically sealed
  • Metallurgically bonded
  • Double plug construction

Technical Attributes

Find Similar Parts

Description Value
200 mA
DO-213AA
Single
Surface Mount
4
1 V
2
175 °C
50 V
6 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:782  Mult:1  
USD $:
782+
$1.04516
1564+
$1.02532
3128+
$1.0125
6256+
$1.0
12512+
$0.9759