1N4106UR-1
Zener Single 12V 5% 500mW 2-Pin DO-213AA
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: 1N4106UR-1
Secondary Manufacturer Part#: 1N4106UR-1
- RoHS 10 Compliant
- Tariff Charges
The 1N4106UR-1 series are 500 mW, Zener voltage regulators in the surface mount, glass DO-213AA package. They are constructed with an internal metallurgical bond and are mil-qualified up to the JANS level for high reliability applications.
- Nominal Zener Voltage is 12V
- Internal metallurgical bond.
- Max noise density 40 µV / vHz for 6.8 V and up. Falls quickly to 1 µV / vHz at lower voltages.
- JAN, JANTX, JANTXV and JANS qualifications are available per MIL-PRF-19500/435.
- This series is also available commercially with the CDLL prefix. This CDLL prefix also replaces the MLL prefix on prior devices.
- RoHS compliant versions available (commercial grade only).
- Tolerance is ±5%.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DO-213AA (MELF) | ||
| Surface Mount | ||
| 2 | ||
| 175 °C | ||
| 500 | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100040 |