1N3624R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Diode Modules
Avnet Manufacturer Part #: 1N3624R
Secondary Manufacturer Part#: 1N3624R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 A | ||
| DO-4 | ||
| Single | ||
| Stud Mount | ||
| 400 A | ||
| 1.1 V | ||
| 2 | ||
| 200 °C | ||
| S/R25 Series | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |