1N3614
Rectifier Diode 800V 1uA 2-Pin Axial Through Hole
Manufacturer:Microchip
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: 1N3614
Secondary Manufacturer Part#: 1N3614
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| Axial Leaded | ||
| Single | ||
| 30 A | ||
| 1.1 V | ||
| 175 °C | ||
| 800 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |