PDP SEO Portlet

1N3320B

Diode Zener Single 22V 5% 50W 2-Pin DO-5

Manufacturer:Microchip
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: 1N3320B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Pins
DO-5
null
null
null
null
22 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 42.75325
100+
$42.75325
200+
$42.20513
400+
$41.67089
800+
$41.15
1600+
$40.64198
SubTotal:
$4,275.32