11LC161T-E/TT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Kb | ||
| Yes | ||
| SOT-23 | ||
| Surface Mount | ||
| Serial | ||
| Serial | ||
| 5 mA | ||
| 2K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 0.1 MHz | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 2Kx8 | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 0.95 mm | ||
| 16Kbit UNI/O Serial EEPROM | ||
| No | ||
| Extended | ||
| SOT-23 | ||
| 5.5 V | ||
| 2.5 V | ||
| 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |