PDP SEO Portlet

11AA080-I/MS

EEPROM Serial 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin MSOP Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 11AA080-I/MS
Secondary Manufacturer Part#: 11AA080-I/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 11AAXXX/11LCXXX (11XX) devices are a family of 1 Kbit through 16 Kbit Serial Electrically Erasable PROMs. The devices are organized in blocks of x8-bit memory and support the patented single I/O UNI/O serial bus. By using Manchester encoding techniques, the clock and data are combined into a single, serial bit stream (SCIO), where the clock signal is extracted by the receiver to correctly decode the timing and value of each bit. Low-voltage design permits operation down to 1.8V (for 11AAXXX devices), with standby and active currents of only 1 uA and 1 mA, respectively. The 11XX family is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 3-lead SOT-23, 3-lead TO-92, 4-lead Chip Scale, 8-lead TDFN, and 8-lead MSOP.

  • Single I/O, UNI/O® Serial Interface Bus
  • Low-Power CMOS Technology:
    • 1 mA active current, typical
    • 1 µA standby current (max.) (I-temp)
  • 128 x 8 through 2,048 x 8 Bit Organizations
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kbps Max. Bit Rate – Equivalent to 100 kHz Clock Frequency
  • Self-Timed Write Cycle (including Auto-Erase)
  • Page-Write Buffer for up to 16 Bytes
  • STATUS Register for Added Control:
    • Write enable latch bit
    • Write-In-Progress bit
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
  • High Reliability:
    • Endurance: 1,000,000 erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4,000V
  • 3-lead

Technical Attributes

Find Similar Parts

Description Value
8 Kb
Yes
MSOP
Surface Mount
Serial
Serial
Matte Tin
260
5 mA
1K x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
1Kx8
8MSOP
8
3 x 3 x 0.85 mm
8Kbit UNI/O Serial EEPROM
No
Industrial
MSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.37143
2000+
$0.35135
4000+
$0.3421
8000+
$0.33333
16000+
$0.325