11AA040-I/SN
EEPROM Serial 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
The Microchip Technology Inc. 11AAXXX/11LCXXX (11XX) devices are a family of 1 Kbit through 16 Kbit Serial Electrically Erasable PROMs. The devices are organized in blocks of x8-bit memory and support the patented single I/O UNI/O serial bus. By using Manchester encoding techniques, the clock and data are combined into a single, serial bit stream (SCIO), where the clock signal is extracted by the receiver to correctly decode the timing and value of each bit. Low-voltage design permits operation down to 1.8V (for 11AAXXX devices), with standby and active currents of only 1 uA and 1 mA, respectively. The 11XX family is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 3-lead SOT-23, 3-lead TO-92, 4-lead Chip Scale, 8-lead TDFN, and 8-lead MSOP.
- Single I/O, UNI/O® Serial Interface Bus
- Low-Power CMOS Technology:
- 1 mA active current, typical
- 1 µA standby current (max.) (I-temp)
- 128 x 8 through 2,048 x 8 Bit Organizations
- Schmitt Trigger Inputs for Noise Suppression
- Output Slope Control to Eliminate Ground Bounce
- 100 kbps Max. Bit Rate – Equivalent to 100 kHz Clock Frequency
- Self-Timed Write Cycle (including Auto-Erase)
- Page-Write Buffer for up to 16 Bytes
- STATUS Register for Added Control:
- Write enable latch bit
- Write-In-Progress bit
- Block Write Protection:
- Protect none, 1/4, 1/2 or all of array
- Built-in Write Protection:
- Power-on/off data protection circuitry
- Write enable latch
- High Reliability:
- Endurance: 1,000,000 erase/write cycles
- Data retention: > 200 years
- ESD protection: > 4,000V
- 3-lead
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial | ||
| Serial | ||
| Matte Tin | ||
| 260 | ||
| 5 mA | ||
| 512 x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 0.1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 512x8 | ||
| 8SOIC N | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| 4Kbit UNI/O Serial EEPROM | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |