PDP SEO Portlet

11AA02UID-I/SN

EEPROM Serial 2K-Bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC Tube

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 11AA02UID-I/SN
Secondary Manufacturer Part#: 11AA02UID-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 11AA02UID device is a 2 Kbit serial Electrically Erasable PROM with a preprogramed, 32-bit unique ID. The device is organized in blocks of x8-bit memory and support the patented single I/O UNI/O serial bus. By using Manchester encoding techniques, the clock and data are combined into a single, serial bit stream (SCIO), where the clock signal is extracted by the receiver to correctly decode the timing and value of each bit.

Low-voltage design permits operation down to 1.8V, with standby and active currents of only 1 uA and 1 mA, respectively.

The 11AA02UID is available in standard 8-lead SOIC and 3-lead SOT-23 packages.

  • Preprogramed 32-Bit Serial Number:
    • Unique across all UID-family EEPROMs
    • Scalable to 48-bit, 64-bit, 128-bit, 256-bit, and other lengths
  • Single I/O, UNI/O® Serial Interface Bus
  • Low-Power CMOS Technology:
    • 1 mA active current, typical
    • 1 µA standby current (max.)
  • 256 x 8 Bit Organization
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kbps Max. Bit Rate - Equivalent to 100 kHz Clock Frequency
  • Self-Timed Write Cycle (including Auto-Erase)
  • Page-Write Buffer for up to 16 Bytes
  • STATUS Register for Added Control:
    • Write enable latch bit
    • Write-In-Progress bit
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
  • High Reliability:

Technical Attributes

Find Similar Parts

Description Value
100 kHz
200 Year
2 Kb
No
SOIC
Surface Mount
Serial
Serial
Matte Tin
260 °C
3 mA
256 x 8bit
2 Kb
Surface Mount
MSL 1 - Unlimited
8
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8SOIC
8
4.9 x 3.9 x 1.25 mm
2Kbit UNI/O Serial EEPROM
1.8 to 5.5 V
No
Industrial
SOIC
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
USD $:
900+
$0.41429
1800+
$0.39189
3600+
$0.38158
7200+
$0.3718
14400+
$0.3625