11AA02E64-I/SN
EEPROM Serial 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC Tube
The 11AA02E64 (11AA02EXX*) device is a 2 Kbit Serial Electrically Erasable PROM. The device is organized in blocks of x8-bit memory and support the patented** single I/O UNI/O® serial bus. By using Manchester encoding techniques, the clock and data are combined into a single, serial bit stream (SCIO), where the clock signal is extracted by the receiver to correctly decode the timing and value of each bit. Low-voltage design permits operation down to 1.8V, with standby and active currents of only 1 uA and 1 mA, respectively. The 11AA02EXX is available in standard 8-lead SOIC and 3-lead SOT-23 packages.
Pre-programmed Globally Unique, 48-bit or 64-bit Node Address Compatible with EUI-48™ and EUI-64™ Single I/O, UNI/O® Serial Interface Bus Low-Power CMOS Technology 1 mA active current, typical 1 µA standby current (max.) 256 x 8 Bit Organization Schmitt Trigger Inputs for Noise Suppression Output Slope Control to Eliminate Ground Bounce 100 kbps Max. Bit Rate Equivalent to 100 kHz Clock Frequency Self-Timed Write Cycle (including Auto-Erase) Page-Write Buffer for up to 16 Bytes STATUS Register for Added Control: Write enable latch bit Write-In-Progress bit Block Write Protection Protect none, 1/4, 1/2 or all of array Built in Write Protection Power-on/off data protection circuitry Write enable latch High Reliability Endurance: 1,000,000 erase/write cycles Data retention: > 200 years ESD protection: > 4,000V 3-lead SOT-23 and 8-lead SOIC Packages Pb-Free and RoHS Compliant Available Temperature Ranges: Industrial -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 Year | ||
| 2 Kb | ||
| Yes | ||
| SOIC | ||
| Surface Mount | ||
| Serial | ||
| Serial | ||
| Matte Tin | ||
| 256 x 8bit | ||
| Surface Mount | ||
| 8 | ||
| 0.1 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256x8 | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.25 mm | ||
| 2Kbit UNI/O Serial EEPROM | ||
| 0 | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 1.8 V | ||
| 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320051 |
| Schedule B: | 8542320040 |