PDP SEO Portlet

11AA02E48T-I/TT

EEPROM, Serial, 2 Kbit, 256 x 8bit, 100 kHz, 3 Pins, SOT-23

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 11AA02E48T-I/TT
Secondary Manufacturer Part#: 11AA02E48T-I/TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. 11AA02E48/ 11AA02E64 (11AA02EXX) device is a 2 Kbit Serial Electrically Erasable PROM. The device is organized in blocks of x8-bit memory and support the patented single I/O UNI/O serial bus. By using Manchester encoding techniques, the clock and data are combined into a single, serial bit stream (SCIO), where the clock signal is extracted by the receiver to correctly decode the timing and value of each bit. Low-voltage design permits operation down to 1.8V, with standby and active currents of only 1 uA and 1 mA, respectively. The 11AA02EXX is available in standard 8-lead SOIC and 3-lead SOT-23 packages.

  • Pre-programmed Globally Unique, 48-bit or 64-bit Node Address
  • Compatible with EUI-48™ and EUI-64™
  • Single I/O, UNI/O® Serial Interface Bus
  • Low-Power CMOS Technology
    • 1 mA active current, typical
    • 1 µA standby current (max.)
  • 256 x 8 Bit Organization
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kbps Max. Bit Rate – Equivalent to 100 kHz Clock Frequency
  • Self-Timed Write Cycle (including Auto-Erase)
  • Page-Write Buffer for up to 16 Bytes
  • STATUS Register for Added Control:
    • Write enable latch bit
    • Write-In-Progress bit
  • Block Write Protection
    • Protect none, 1/4, 1/2 or all of array
  • Built-in Write Protection
    • Power-on/off data protection circuitry
    • Write enable latch
  • High Reliability
    • Endurance: 1,000,000 erase/write cycles

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
SOT-23
Surface Mount
Serial
Serial
Matte Tin
260
5 mA
256 x 8bit
Surface Mount
MSL 1 - Unlimited
3
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
3SOT-23
3
2.9 x 1.3 x 0.95 mm
2Kbit UNI/O Serial EEPROM
No
Industrial
SOT-23
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.41429
6000+
$0.39189
12000+
$0.38158
24000+
$0.3718
48000+
$0.3625