PDP SEO Portlet

11AA010T-I/TT

EEPROM, 1 Kbit, 128 x 8bit, UNI/O, 100 kHz, SOT-23, 3 Pins

Manufacturer:Microchip
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: 11AA010T-I/TT
Secondary Manufacturer Part#: 11AA010T-I/TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 11AA010T-I/TT is a 1kB through 16kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized in blocks of x8-bit memory and support the patented single I/O UNI/O® serial bus. By using Manchester encoding techniques, the clock and data are combined into a single, serial bit stream (SCIO), where the clock signal is extracted by the receiver to correctly decode the timing and value of each bit. Low-voltage design permits operation down to 1.8V, with standby and active currents of only 1µA and 1mA respectively.

  • Low-power CMOS technology
  • Schmitt trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • Self-timed write cycle
  • Page-write buffer for up to 16 bytes
  • STATUS Register for added control
  • Write enable latch bit
  • Write-in-progress bit
  • Block write protection - Protect none, 1/4, 1/2 or all of array
  • Built-in write protection

Technical Attributes

Find Similar Parts

Description Value
1 Kb
Yes
SOT-23
Surface Mount
Serial
Serial
Matte Tin
260
5 mA
128 x 8bit
Surface Mount
MSL 1 - Unlimited
3
0.1 MHz
-40 to 85 °C
85 °C
-40 °C
128x8
3SOT-23
3
2.9 x 1.3 x 0.95 mm
1Kbit UNI/O Serial EEPROM
No
Industrial
SOT-23
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25714
6000+
$0.24324
12000+
$0.23684
24000+
$0.23077
48000+
$0.225