PDP SEO Portlet

TN-1500-248B

DC/AC Inverter, Household & Industrial, 60 VDC, 1 Outlet, 230 VAC, 1.5 kW, TN-1500 Series

Manufacturer:MEAN WELL
Product Category: Power Supplies, DC / AC Inverters
Avnet Manufacturer Part #: TN-1500-248B
Secondary Manufacturer Part#: TN-1500-248B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • True sine wave output (THD<3%)
  • High surge power up to 3000W
  • U.P.S. mode and energy saving mode (selectable)
  • High efficiency up to 91%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp. / Output short / Input polarity reverse / Overload / AC circuit breaker
  • Application : Home appliance, power tools, office and portable equipment, vehicle and yacht ...etc.
  • Built-in solar / AC charger
  • Computer-based monitoring software (Note.7)
  • 3 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$621.91781
20+
$563.90478
50+
$517.4207
100+
$478.13337
200+
$468.75