PDP SEO Portlet

TKA30B-B

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: TKA30B-B
Secondary Manufacturer Part#: TKA30B-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
2
-40 to 85 °C
-0.31|0.31 A
310 mA
-310 mA
25 W
Regulated
-12, 12 V
12 V
-12 V
Industrial & ITE
50.8 mm
50.8 x 50.8 x 21 mm
21 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$34.52055
20+
$31.25416
50+
$28.60114
100+
$26.52046