PDP SEO Portlet

SUS01N-09

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SUS01N-09
Secondary Manufacturer Part#: SUS01N-09
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
26.4 V
21.6 V
24 V
1.5 kV
1
-25 to 71 °C
0.111 A
111 mA
1 W
Unregulated
9 V
9 V
Industrial & ITE
22.6 mm
22.6 x 9.9 x 8.9 mm
8.9 mm
9.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.79452
20+
$4.38888
50+
$4.03016
100+
$3.69756