PDP SEO Portlet

SRS-2415

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SRS-2415
Secondary Manufacturer Part#: SRS-2415
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
26.4 V
21.6 V
24 V
1.5 kV
1
-25 to 71 °C
0.034 A
34 mA
500 mW
Regulated
15 V
15 V
Industrial & ITE
22.6 mm
22.6 x 9.9 x 8.4 mm
8.9 mm
9.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.47945
20+
$4.92087
50+
$4.55018
100+
$4.20757