PDP SEO Portlet

SPUN02N-05

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, SIP

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SPUN02N-05
Secondary Manufacturer Part#: SPUN02N-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
3 kV
1
400 mA
2 W
Unregulated
5 V
Industrial & ITE
19.6 mm
10.2 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.93151
10+
$4.78787
30+
$4.42018
50+
$4.08007