PDP SEO Portlet

SPU03L-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SPU03L-12
Secondary Manufacturer Part#: SPU03L-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 90 °C
0.25 A
250 mA
3 W
Unregulated
12 V
12 V
Industrial & ITE
19.6 mm
19.6 x 7.5 x 10.2
10.2 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.39726
20+
$6.78282
50+
$6.24025
100+
$5.7376
200+
$5.625