PDP SEO Portlet

SPU03L-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SPU03L-05
Secondary Manufacturer Part#: SPU03L-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 90 °C
0.6 A
600 mA
3 W
Unregulated
5 V
5 V
Industrial & ITE
19.6 mm
19.6 x 7.5 x 10.2 mm
10.2 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:850  Mult:1  
USD $:
1+
$7.12329
20+
$6.51682
50+
$5.98024
100+
$5.4826