PDP SEO Portlet

SPU01M-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SPU01M-15
Secondary Manufacturer Part#: SPU01M-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1.5 kV
1
-40 to 90 °C
67 mA
67 mA
1 W
Unregulated
15 V
15 V
Industrial & ITE
19.5 mm
19.5 x 6.1 x 10.2 mm
10.2 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.57143
10+
$3.37838
30+
$3.1579
50+
$2.82051