PDP SEO Portlet

SPU01L-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SPU01L-12
Secondary Manufacturer Part#: SPU01L-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1.5 kV
1
-40 to 90 °C
0.084 A
84 mA
1 W
Unregulated
12 V
12 V
Industrial & ITE
19.5 mm
19.5 x 6.1 x 10.2 mm
10.2 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.83562
20+
$3.45791
50+
$3.12012
100+
$2.93255
200+
$2.875