SPD-20-277P
Manufacturer:MEAN WELL
Product Category:
Suppressors, Mains Surge Protectors
Avnet Manufacturer Part #: SPD-20-277P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 kA | ||
| Surge Protector | ||
| null | ||
| null | ||
| Flange Mount | ||
| 320 V | ||
| 2 Poles |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |