SPBW06G-12
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 6 W, 1 Output, Fixed, 12 V, 500 mA, Regulated, SIP
Manufacturer:MEAN WELL
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: SPBW06G-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 kV | ||
| null | ||
| null | ||
| 6 W | ||
| 12 V | ||
| SIP | ||
| 500 mA | ||
| Fixed | ||
| 18 V | ||
| 75 V | ||
| null | ||
| 9.2 mm | ||
| 11.1 mm | ||
| 21.8 mm | ||
| Industrial, ITE | ||
| 4:1 | ||
| Regulated | ||
| null | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |