PDP SEO Portlet

SPBW06F-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SPBW06F-05
Secondary Manufacturer Part#: SPBW06F-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
1.5 kV
1
-40 to 85 °C
1200 mA
1.2 A
6 W
Regulated
5 V
5 V
Industrial & ITE
21.8 mm
21.8 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.14286
20+
$10.67568
50+
$9.73684
100+
$8.97436
200+
$8.75