PDP SEO Portlet

SPBW03F-05

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, SIP

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SPBW03F-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
3 W
5 V
SIP
600 mA
Fixed
9 V
36 V
null
9.2 mm
11.1 mm
21.8 mm
Industrial, ITE
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks ,3 days
Price for: Each
Quantity:
Min:14  Mult:1  
Need More?
USD $:
$ 11.36986
14+
$11.36986
20+
$10.37372
50+
$9.49038
100+
$8.79765
200+
$8.625
SubTotal:
$159.18