PDP SEO Portlet

SPB09A-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SPB09A-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
9 W
15 V
SIP
600 mA
Fixed
9 V
18 V
null
9.6 mm
11.2 mm
24 mm
Industrial, ITE
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,3 days
Price for: Each
Quantity:
Min:21  Mult:1  
Need More?
USD $:
$ 18.35616
21+
$18.35616
50+
$16.62455
100+
$15.34061
200+
$14.15275
400+
$13.875
SubTotal:
$385.48