PDP SEO Portlet

SPAN02C-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SPAN02C-15
Secondary Manufacturer Part#: SPAN02C-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 90 °C
134 mA
134 mA
2 W
Regulated
15 V
15 V
Industrial & ITE
21.8 mm
21.8 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.28571
10+
$8.78378
30+
$8.05921
50+
$7.3718