PDP SEO Portlet

SPAN02A-05

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 2 W, 1 Output, Fixed, 5 V, 400 mA, Regulated, SIP

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SPAN02A-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
null
null
2 W
5 V
SIP
400 mA
Fixed
9 V
18 V
null
9.2 mm
11.1 mm
21.8 mm
Industrial, ITE
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,3 days
Price for: Each
Quantity:
Min:14  Mult:1  
Need More?
USD $:
$ 9.58904
14+
$9.58904
20+
$8.77776
50+
$7.93032
100+
$7.39513
200+
$7.25
SubTotal:
$134.25