PDP SEO Portlet

SMU02M-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SMU02M-12
Secondary Manufacturer Part#: SMU02M-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1.5 kV
1
-40 to 85 °C
0.167 A
167 mA
2 W
Unregulated
12 V
12 V
Industrial & ITE
11.6 mm
11.6 x 7.5 x 10.14 mm
10.14 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 151 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.0274
20+
$5.45285
50+
$4.9402
100+
$4.59008
200+
$4.5