SMU01N-15
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 26.4 V | ||
| 21.6 V | ||
| 24 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 90 °C | ||
| 0.067 A | ||
| 67 mA | ||
| 1 W | ||
| Unregulated | ||
| 15 V | ||
| 15 V | ||
| Industrial & ITE | ||
| 11.6 mm | ||
| 11.6 x 7.4 x 10.14 mm | ||
| 10.14 mm | ||
| 7.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |