PDP SEO Portlet

SMU01N-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SMU01N-12
Secondary Manufacturer Part#: SMU01N-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
1.5 kV
1
-40 to 90 °C
0.084 A
84 mA
1 W
Unregulated
12 V
12 V
Industrial & ITE
11.6 mm
11.6 x 6.1 x 10.14 mm
10.14 mm
7.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.47945
10+
$5.31986
30+
$4.81019
50+
$4.46258