PDP SEO Portlet

SMA01N-09

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SMA01N-09
Secondary Manufacturer Part#: SMA01N-09
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
26.4 V
21.6 V
24 V
1.5 kV
1
-40 to 90 °C
0.11 A
110 mA
1 W
Unregulated
9 V
9 V
Industrial & ITE
12.7 mm
12.7 x 10.16 x 7.1 mm
7.62 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.61644
20+
$5.05386
50+
$4.68019
100+
$4.33508
200+
$4.25