PDP SEO Portlet

SMA01L-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SMA01L-15
Secondary Manufacturer Part#: SMA01L-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
5.5 V
4.5 V
5 V
1.5 kV
1
-40 to 90 °C
0.067 A
67 mA
1 W
Unregulated
15 V
15 V
Industrial & ITE
12.7 mm
12.7 x 10.16 x 7.1 mm
7.1 mm
10.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.20548
10+
$5.05386
30+
$4.55018
50+
$4.20757