PDP SEO Portlet

SLW05B-09

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: SLW05B-09
Secondary Manufacturer Part#: SLW05B-09
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
1
-25 to 71 °C
0.556 A
556 mA
5 W
Regulated
9 V
9 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 11.27 mm
11.27 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.47945
20+
$13.96462
50+
$12.87052
100+
$11.85771